GR721BW0BB273KW03L
SMD Multilayer Ceramic Capacitor, 0.027 uF, 350 V, 0805 [2012 Metric], ± 10%, X7T, GR7 Series, 2 mm
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GR721BW0BB273KW03L
Secondary Manufacturer Part#: GR721BW0BB273KW03L
- RoHS 10 Compliant
- Tariff Charges
GR721BW0BB273KW03L is a GR7 series chip multilayer ceramic capacitor for camera flash circuit only of consumer electronics & industrial equipment.
- Capacitance is 0.027µF with ±10% tolerance
- 0805 [2012 metric] case size
- X7T dielectric
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 350V
- Improved DC bias compared to the conventional product (X7R characteristic)
- Ideal for trigger and voltage doubler capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.027 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| GR7 Series | ||
| 1.25 mm | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |