PDP SEO Portlet

GR442QR73D152KW01L

SMD Multilayer Ceramic Capacitor, 1500 pF, 2 kV, 1808 [4520 Metric], ± 10%, X7R, GR4 Series, 4.5 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GR442QR73D152KW01L
Secondary Manufacturer Part#: GR442QR73D152KW01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GR442QR73D152KW01L is a chip multilayer ceramic capacitor for information devices only.

  • 1500pF capacitance with ±10% tolerance
  • 2000VDC rated voltage
  • 1808 (4520M) size
  • X7R(EIA) dielectric
  • Temperature range from -55? to 125?

Technical Attributes

Find Similar Parts

Description Value
0.0015 pF
± 10%
1808 [4520 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
2 mm
-888
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.183
4000+
$0.17311
8000+
$0.16855
16000+
$0.16423
32000+
$0.16012