PDP SEO Portlet

GR355XD72J224KW05L

SMD Multilayer Ceramic Capacitor, 0.22 uF, 630 V, 2220 [5750 Metric], ± 10%, X7T, GR3 Series, 5.7 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GR355XD72J224KW05L
Secondary Manufacturer Part#: GR355XD72J224KW05L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GR3 Series is a general purpose high ripple resistance product excellent in DC bias characteristics.

  • When a DC bias is applied, a capacitance higher than conventional products (X7R characteristics) can be acquired.
  • Improved ripple resistance performance compared to conventional products (X7R characteristics).
  • This product has a noise reduction effect.
  • Capacitance Value: 0.22µF

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 10%
2220 [5750 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
5.7 mm
5 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.738
1000+
$0.71905
2000+
$0.71226
4000+
$0.70863
8000+
$0.705