PDP SEO Portlet

GR355XD72E105KW05L

SMD Multilayer Ceramic Capacitor, 1 uF, 250 V, 2220 [5750 Metric], ± 10%, X7T, GR3 Series, 5.7 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GR355XD72E105KW05L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • When a DC bias is applied, a capacitance higher than conventional products (X7R characteristics) can be acquired.
  • Improved ripple resistance performance compared to conventional products (X7R characteristics).
  • This product has a noise reduction effect.
  • Capacitance Value: 1.0µF

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GR3 Series
± 10%
5.7 mm
5 mm
null
250 V
null
2220 [5750 Metric]
125 °C
1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.97617
500+
$0.97617
SubTotal:
$488.08