GR343DD72J683KW01L
SMD Multilayer Ceramic Capacitor, 0.068 uF, 630 V, 1812 [4532 Metric], ± 10%, X7T, GR3 Series
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GR343DD72J683KW01L
Secondary Manufacturer Part#: GR343DD72J683KW01L
- RoHS 10 Compliant
- Tariff Charges
GR3 Series is a general purpose high ripple resistance product excellent in DC bias characteristics.
- When a DC bias is applied, a capacitance higher than conventional products (X7R characteristics) can be acquired.
- Improved ripple resistance performance compared to conventional products (X7R characteristics).
- This product has a noise reduction effect.
- Capacitance Value: 68000pF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.068 uF | ||
| ± 10% | ||
| 1812 [4532 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 4.5 mm | ||
| 3.2 mm | ||
| -888 | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |