PDP SEO Portlet

GQM22M5C2H1R4WB01K

SMD Multilayer Ceramic Capacitor, 1.4 pF, 500 V, 1111 [2828 Metric], ± 0.05pF, C0G / NP0, GQM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GQM22M5C2H1R4WB01K
Secondary Manufacturer Part#: GQM22M5C2H1R4WB01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.4pF capacitance and ±0.05pF capacitance tolerance
  • 1111 (2828 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 500V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR at VHF, UHF, microwave
  • Can be used for tight tolerance
  • High frequency capacitor ideal for PA design of base stations
  • Ideal for base stations of mobile communication devices and temp compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
1.4 pF
± 0.05pF
1111 [2828 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
GQM Series
2.8 mm
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.76829
8000+
$0.76061
16000+
$0.75677
32000+
$0.75292
64000+
$0.74908