PDP SEO Portlet

GQM2195G2E4R7WB12D

SMD Multilayer Ceramic Capacitor, 4.7 pF, 250 V, 0805 [2012 Metric], ± 0.05pF, X8G, GQM Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GQM2195G2E4R7WB12D
Secondary Manufacturer Part#: GQM2195G2E4R7WB12D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.7pF capacitance and ±0.05pF capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X8G dielectric characteristic
  • 250V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • High Q and low ESR at VHF, UHF, microwave
  • Can be used for tight tolerance
  • High frequency capacitor ideal for PA design of base stations
  • Ideal for base stations of mobile communication devices and temp compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
4.7 pF
± 0.05pF
0805 [2012 Metric]
Standard Terminal
X8G
MSL 1 - Unlimited
150 °C
-55 °C
2 mm
GQM Series
1.25 mm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.35203
8000+
$0.34733
16000+
$0.34276
32000+
$0.33831
64000+
$0.33397