PDP SEO Portlet

GQM2195C2E250GB12D

SMD Multilayer Ceramic Capacitor, 25 pF, 250 V, 0805 [2012 Metric], ± 2%, C0G / NP0, GQM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GQM2195C2E250GB12D
Secondary Manufacturer Part#: GQM2195C2E250GB12D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 25pF capacitance and ±2% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 250V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR at VHF, UHF, microwave
  • Can be used for tight tolerance
  • High frequency capacitor ideal for PA design of base stations
  • Ideal for base stations of mobile communication devices and temp compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
25 pF
± 2%
0805 [2012 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
GQM Series
1.25 mm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2352
8000+
$0.23285
16000+
$0.23167
32000+
$0.2305
64000+
$0.22932