PDP SEO Portlet

GQM1875G2E5R8WB12D

SMD Multilayer Ceramic Capacitor, 5.8 pF, 250 V, 0603 [1608 Metric], ± 0.05pF, X8G, GQM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GQM1875G2E5R8WB12D
Secondary Manufacturer Part#: GQM1875G2E5R8WB12D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5.8pF capacitance and ±0.05pF capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X8G dielectric characteristic
  • 250V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • High Q and low ESR at VHF, UHF, microwave
  • Can be used for tight tolerance
  • High frequency capacitor ideal for PA design of base stations
  • Ideal for base stations of mobile communication devices and temp compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
5.8 pF
± 0.05pF
0603 [1608 Metric]
Standard Terminal
X8G
MSL 1 - Unlimited
150 °C
-55 °C
1.6 mm
GQM Series
0.8 mm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.1484
8000+
$0.14692
16000+
$0.14617
32000+
$0.14543
64000+
$0.14469