PDP SEO Portlet

GQM1555C2D200FB01D

SMD Multilayer Ceramic Capacitor, 20 pF, 200 V, 0402 [1005 Metric], ± 1%, C0G / NP0, GQM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GQM1555C2D200FB01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GQM1555C2D200FB01D is a GQM series, high Q and high power chip multilayer ceramic capacitor for consumer electronics & industrial equipment. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation.

  • 20pF capacitance and ±1% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 200V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR at VHF, UHF, microwave
  • Can be used for tight tolerance
  • High frequency capacitor ideal for PA design of base stations
  • Ideal for base stations of mobile communication devices and temp compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GQM Series
± 1%
1 mm
0.5 mm
null
200 V
null
0402 [1005 Metric]
125 °C
20 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.132
10000+
$0.132
20000+
$0.13068
40000+
$0.13002
80000+
$0.12936
160000+
$0.1287
SubTotal:
$1,320.00