PDP SEO Portlet

GQM1555C2D130JB01J

SMD Multilayer Ceramic Capacitor, 13 pF, 200 V, 0402 [1005 Metric], ± 5%, C0G / NP0, GQM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GQM1555C2D130JB01J
Secondary Manufacturer Part#: GQM1555C2D130JB01J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 13pF capacitance and ±5% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 200V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR at VHF, UHF, microwave
  • Can be used for tight tolerance
  • High frequency capacitor ideal for PA design of base stations
  • Ideal for base stations of mobile communication devices and temp compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
13 pF
± 5%
0402 [1005 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
GQM Series
0.5 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.09356
100000+
$0.09217
200000+
$0.09113
400000+
$0.09009
800000+
$0.0887