GQM0335G2D100JB01J
SMD Multilayer Ceramic Capacitor, 10 pF, 200 V, 0201 [0603 Metric], ± 5%, X8G, GQM Series, 0.6 mm
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GQM0335G2D100JB01J
Secondary Manufacturer Part#: GQM0335G2D100JB01J
- RoHS 10 Compliant
- Tariff Charges
- 10pF capacitance and ±5% capacitance tolerance
- 0201 (0603 Metric) capacitor case
- X8G dielectric characteristic
- 200V DC voltage rating
- Operating temperature range from -55°C to 150°C
- High Q and low ESR at VHF, UHF, microwave
- Can be used for tight tolerance
- High frequency capacitor ideal for PA design of base stations
- Ideal for base stations of mobile communication devices and temp compensation of related modules
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 pF | ||
| ± 5% | ||
| 0201 [0603 Metric] | ||
| Standard Terminal | ||
| X8G | ||
| 150 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| GQM Series | ||
| 0.3 mm | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |