PDP SEO Portlet

GMD155R61A184KE12D

SMD Multilayer Ceramic Capacitor, 0.18 uF, 10 V, 0402 [1005 Metric], ± 10%, X5R, GMD Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GMD155R61A184KE12D
Secondary Manufacturer Part#: GMD155R61A184KE12D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.18µF capacitance and ±10% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X5R dielectric characteristic
  • 10V DC voltage rating
  • Operating temperature range from -55°C to 85°C
  • Ideal for mounting in packages, such as optical communication related devices, IC and etc
  • Contributes to the miniaturization of the set

Technical Attributes

Find Similar Parts

Description Value
0.18 uF
± 10%
0402 [1005 Metric]
Standard Terminal
85 °C
-55 °C
1 mm
0.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.21553
20000+
$0.21338
40000+
$0.2123
80000+
$0.21122
160000+
$0.21014