PDP SEO Portlet

GMD155B11H821KA01J

SMD Multilayer Ceramic Capacitor, 820 pF, 50 V, 0402 [1005 Metric], ± 10%, B, GMD Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GMD155B11H821KA01J
Secondary Manufacturer Part#: GMD155B11H821KA01J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 820pF capacitance and ±10% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • B dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -25°C to 85°C
  • Ideal for mounting in packages, such as optical communication related devices, IC and etc
  • Contributes to the miniaturization of the set

Technical Attributes

Find Similar Parts

Description Value
820 pF
± 10%
0402 [1005 Metric]
Standard Terminal
B
85 °C
-25 °C
1 mm
GMD Series
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $: