PDP SEO Portlet

GJM1555C1H1R9JB01D

SMD Multilayer Ceramic Capacitor, 1.9 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, GJM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GJM1555C1H1R9JB01D
Secondary Manufacturer Part#: GJM1555C1H1R9JB01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.9pF capacitance and ±5% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR in VHF, UHF and microwave frequency bands
  • Can be used for tight tolerance
  • Mainly ideal for mobile communication devices and temperature compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
1.9 pF
± 5%
0402 [1005 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
GJM Series
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0164
20000+
$0.01624
40000+
$0.01615
80000+
$0.01607
160000+
$0.01599