PDP SEO Portlet

GJM1555C1H1R8BB01D

Capacitor, RF, 1.8 pF, 50 V, GJM Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GJM1555C1H1R8BB01D
Secondary Manufacturer Part#: GJM1555C1H1R8BB01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GJM series high Q chip multilayer ceramic capacitor for consumer electronics & industrial equipment (=100Vdc). This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR. Typical applications include consumer equipment, industrial equipment, automotive infotainment/comfort equipment and medical equipment [GHTF A/B/C] except for implant equipment.

  • Mainly ideal for mobile communication devices and temperature compensation of related modules
  • High Q and low ESR in VHF, UHF and microwave frequency bands
  • Can be used for tight tolerance

Technical Attributes

Find Similar Parts

Description Value
1.8 pF
0.1pF
MSL 1 - Unlimited
125 °C
-55 °C
1.02 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0096
20000+
$0.00956
40000+
$0.00951
80000+
$0.00946
160000+
$0.00941