PDP SEO Portlet

GJM1551C1H130GB01D

SMD Multilayer Ceramic Capacitor, 13 pF, 50 V, 0402 [1005 Metric], ± 2%, CG, GJM Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GJM1551C1H130GB01D
Secondary Manufacturer Part#: GJM1551C1H130GB01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 13pF capacitance and ±2% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • CG dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR in VHF, UHF and microwave frequency bands
  • Can be used for tight tolerance
  • Mainly ideal for mobile communication devices and temperature compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
13 pF
± 2%
0402 [1005 Metric]
Standard Terminal
CG
125 °C
-55 °C
1 mm
GJM Series
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: