PDP SEO Portlet

GJM0336C1E7R7WB01J

SMD Multilayer Ceramic Capacitor, 7.7 pF, 25 V, 0201 [0603 Metric], ± 0.05pF, C0H, GJM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GJM0336C1E7R7WB01J
Secondary Manufacturer Part#: GJM0336C1E7R7WB01J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.7pF capacitance and ±0.05pF capacitance tolerance
  • 0201 (0603 Metric) capacitor case
  • C0H dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR in VHF, UHF and microwave frequency bands
  • Can be used for tight tolerance
  • Mainly ideal for mobile communication devices and temperature compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
7.7 pF
± 0.05pF
0201 [0603 Metric]
Standard Terminal
C0H
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
GJM Series
0.3 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $: