PDP SEO Portlet

GJM0335C2A2R6BB01J

SMD Multilayer Ceramic Capacitor, 2.6 pF, 100 V, 0201 [0603 Metric], ± 0.1pF, C0G / NP0, GJM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GJM0335C2A2R6BB01J
Secondary Manufacturer Part#: GJM0335C2A2R6BB01J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.6pF capacitance and ±0.1pF capacitance tolerance
  • 0201 (0603 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR in VHF, UHF and microwave frequency bands
  • Can be used for tight tolerance
  • Mainly ideal for mobile communication devices and temperature compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
2.6 pF
± 0.1pF
0201 [0603 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
0.6 mm
GJM Series
0.3 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.01742
100000+
$0.01716
200000+
$0.01696
400000+
$0.01677
800000+
$0.01651