PDP SEO Portlet

GJM0335C1E8R4CB01J

SMD Multilayer Ceramic Capacitor, 8.4 pF, 25 V, 0201 [0603 Metric], ± 0.25pF, C0G / NP0, GJM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GJM0335C1E8R4CB01J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GJM0335C1E8R4CB01J is a GJM series, high Q, high frequency chip multilayer ceramic capacitor for consumer electronics & industrial equipment. The GJM series is made with copper electrodes as a cost effective solution for low ESR and power consumption due to the high Q (low loss) performance. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation. Also suitable for handheld and cellular, Bluetooth®, VCO, WLAN, PA modules, wireless modems, RKE, wireless PDAs, antenna tuning and GPS applications.

  • 8.4pF capacitance and ±0.25pF capacitance tolerance
  • 0201 (0603 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR in VHF, UHF and microwave frequency bands
  • Can be used for tight tolerance
  • Mainly ideal for mobile communication devices and temperature compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GJM Series
± 0.25pF
0.6 mm
0.3 mm
null
25 V
null
0201 [0603 Metric]
125 °C
8.4 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
Need More?
USD $:
$ 0.008
50000+
$0.008
100000+
$0.00792
200000+
$0.00788
400000+
$0.00784
800000+
$0.0078
SubTotal:
$400.00