PDP SEO Portlet

GJM0225G1E5R1CB01L

SMD Multilayer Ceramic Capacitor, 5.1 pF, 25 V, 01005 [0402 Metric], ± 0.25pF, X8G, GJM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GJM0225G1E5R1CB01L
Secondary Manufacturer Part#: GJM0225G1E5R1CB01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5.1pF capacitance and ±0.25pF capacitance tolerance
  • 01005 (0402 Metric) capacitor case
  • X8G dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • High Q and low ESR in VHF, UHF and microwave frequency bands
  • Can be used for tight tolerance
  • Mainly ideal for mobile communication devices and temperature compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
5.1 pF
± 0.25pF
01005 [0402 Metric]
Standard Terminal
X8G
150 °C
-55 °C
0.4 mm
GJM Series
0.2 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.012
80000+
$0.01188
160000+
$0.01182
320000+
$0.01176
640000+
$0.0117