GJM0225G1E3R0CB01L
SMD Multilayer Ceramic Capacitor, 3 pF, 25 V, 01005 [0402 Metric], ± 0.25pF, X8G, GJM Series, 0.4 mm
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GJM0225G1E3R0CB01L
Secondary Manufacturer Part#: GJM0225G1E3R0CB01L
- RoHS 10 Compliant
- Tariff Charges
- 3pF capacitance and ±0.25pF capacitance tolerance
- 01005 (0402 Metric) capacitor case
- X8G dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 150°C
- High Q and low ESR in VHF, UHF and microwave frequency bands
- Can be used for tight tolerance
- Mainly ideal for mobile communication devices and temperature compensation of related modules
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 pF | ||
| ± 0.25pF | ||
| 01005 [0402 Metric] | ||
| Standard Terminal | ||
| X8G | ||
| 150 °C | ||
| -55 °C | ||
| 0.4 mm | ||
| GJM Series | ||
| 0.2 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |