PDP SEO Portlet

GJM0225C1E2R2BB01L

SMD Multilayer Ceramic Capacitor, 2.2 pF, 25 V, 01005 [0402 Metric], ± 0.1pF, C0G / NP0, GJM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GJM0225C1E2R2BB01L
Secondary Manufacturer Part#: GJM0225C1E2R2BB01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.2pF capacitance and ±0.1pF capacitance tolerance
  • 01005 (0402 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR in VHF, UHF and microwave frequency bands
  • Can be used for tight tolerance
  • Mainly ideal for mobile communication devices and temperature compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
2.2 pF
± 0.1pF
01005 [0402 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
0.4 mm
0.2 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.0147
80000+
$0.01462
160000+
$0.01455
320000+
$0.01448
640000+
$0.0144