PDP SEO Portlet

GCQ1555C1H3R2CB01D

SMD Multilayer Ceramic Capacitor, 3.2 pF, 50 V, 0402 [1005 Metric], ± 0.25pF, C0G / NP0, GCQ Series

Manufacturer:Murata
Avnet Manufacturer Part #: GCQ1555C1H3R2CB01D
Secondary Manufacturer Part#: GCQ1555C1H3R2CB01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.2pF capacitance and ±0.25pF capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR were achieved at a "high frequency,"" which is ideal for matching applications
  • Can be used for tight tolerance
  • Meet AEC-Q200 requirements
"

Technical Attributes

Find Similar Parts

Description Value
3.2 pF
± 0.25pF
0402 [1005 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
GCQ Series
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0213
20000+
$0.02076
40000+
$0.0205
80000+
$0.02
160000+
$0.01952