PDP SEO Portlet

GCM32ER70J476ME19L

SMD Multilayer Ceramic Capacitor, 47 uF, 6.3 V, 1210 [3225 Metric], ± 20%, X7R, GCM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM32ER70J476ME19L
Secondary Manufacturer Part#: GCM32ER70J476ME19L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM32ER70J476ME19L is a GCM series chip multilayer ceramic capacitor. This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and it has cleared test conditions more severe than that of general products (GRM Series) even in temperature cycle and humidity load tests. Typical applications include automotive powertrain/safety equipment, automotive infotainment/comfort equipment, medical equipment (GHTF A/B/C] except for implant equipments.

  • Meets AEC-Q200 requirement
  • 47µF capacitance and ±20% capacitance tolerance
  • 1210 (3225 Metric) capacitor case
  • X7R dielectric characteristic
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
47 uF
20%
125 °C
-55 °C
3.2 mm
1.25 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.29333
2000+
$0.27848
4000+
$0.2716
8000+
$0.26506
16000+
$0.2619