PDP SEO Portlet

GCM31MR71E225KA57L

SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R

Manufacturer:Murata
Avnet Manufacturer Part #: GCM31MR71E225KA57L
Secondary Manufacturer Part#: GCM31MR71E225KA57L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM31MR71E225KA57L is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 2.2µF
  • 1206 [3216 Metric]
  • Capacitance tolerance is ±10%
  • X7R dielectric characteristic
  • Rated voltage is 25VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 3.2 x 1.6 x 1.15mm
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
2.2 µF
10%
1206 [3216 Metric]
Wraparound
125 °C
-55 °C
3.2 mm
1.6 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24474
6000+
$0.24
12000+
$0.23604
18000+
$0.2325
24000+
$0.22878