PDP SEO Portlet

GCM31CR91E684KA37L

SMD Multilayer Ceramic Capacitor, 0.68 uF, 25 V, 1206 [3216 Metric], ± 10%, X8R, GCM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM31CR91E684KA37L
Secondary Manufacturer Part#: GCM31CR91E684KA37L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 0.68µF capacitance and ±10% capacitance tolerance
  • 1206 (3216 Metric) capacitor case
  • X8R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Sn plating is applied to the external electrodes, excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
± 10%
1206 [3216 Metric]
Standard Terminal
X8R
150 °C
-55 °C
3.2 mm
GCM Series
1.6 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.09818
4000+
$0.0957
8000+
$0.0945
16000+
$0.0922
32000+
$0.09