PDP SEO Portlet

GCM31CR71C106KA64L

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1206 [3216 Metric], ± 10%, X7R, GCM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM31CR71C106KA64L
Secondary Manufacturer Part#: GCM31CR71C106KA64L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM31CR71C106KA64L is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 10µF
  • 1206 [3216 Metric]
  • Capacitance tolerance is ±10%
  • X7R dielectric characteristic
  • Rated voltage is 16VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 3.2 x 1.6 x 1.6mm
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1206 [3216 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
1.6 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  188000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.08202
4000+
$0.08132
8000+
$0.07992
16000+
$0.07852
32000+
$0.07713