PDP SEO Portlet

GCM31CL81H564KA37L

SMD Multilayer Ceramic Capacitor, 0.56 uF, 50 V, 1206 [3216 Metric], ± 10%, X8L, GCM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM31CL81H564KA37L
Secondary Manufacturer Part#: GCM31CL81H564KA37L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 0.56µF capacitance and ±10% capacitance tolerance
  • 1206 (3216 Metric) capacitor case
  • X8L dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Sn plating is applied to the external electrodes, excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.56 uF
± 10%
1206 [3216 Metric]
Standard Terminal
150 °C
-55 °C
3.2 mm
1.6 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.08947