PDP SEO Portlet

GCM31CC72A225ME02L

SMD Multilayer Ceramic Capacitor, 2.2 uF, 100 V, 1206 [3216 Metric], ± 20%, X7S, GCM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM31CC72A225ME02L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM31CC72A225ME02L is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • Meets AEC-Q200 requirement
  • 2.2µF capacitance and ±20% capacitance tolerance
  • 1206 (3216 Metric) capacitor case
  • X7S dielectric characteristic
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GCM Series
± 20%
3.2 mm
1.6 mm
null
100 V
AEC-Q200
1206 [3216 Metric]
125 °C
2.2 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.1985
2000+
$0.1985
SubTotal:
$397.00