PDP SEO Portlet

GCM31B7U2J272JX01K

SMD Multilayer Ceramic Capacitor, 2700 pF, 630 V, 1206 [3216 Metric], ± 5%, U2J, GCM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM31B7U2J272JX01K
Secondary Manufacturer Part#: GCM31B7U2J272JX01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 2700pF capacitance and ±5% capacitance tolerance
  • 1206 (3216 Metric) capacitor case
  • U2J dielectric characteristic
  • 630V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability

Technical Attributes

Find Similar Parts

Description Value
2700 pF
± 5%
1206 [3216 Metric]
Standard Terminal
U2J
125 °C
-55 °C
3.2 mm
GCM Series
1.6 mm
AEC-Q200
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.08123