PDP SEO Portlet

GCM31A7U3A560JX01D

SMD Multilayer Ceramic Capacitor, 56 pF, 1 kV, 1206 [3216 Metric], ± 5%, U2J, GCM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM31A7U3A560JX01D
Secondary Manufacturer Part#: GCM31A7U3A560JX01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 56pF capacitance and ±5% capacitance tolerance
  • 1206 (3216 Metric) capacitor case
  • U2J dielectric characteristic
  • 1kV DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability

Technical Attributes

Find Similar Parts

Description Value
56 pF
± 5%
1206 [3216 Metric]
Standard Terminal
U2J
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
GCM Series
1.6 mm
AEC-Q200
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04171
8000+
$0.03946
16000+
$0.03842
32000+
$0.03744
64000+
$0.0365