PDP SEO Portlet

GCM3195C2A182JA16D

SMD Multilayer Ceramic Capacitor, 1800 pF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0, GCM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GCM3195C2A182JA16D
Secondary Manufacturer Part#: GCM3195C2A182JA16D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 1800pF capacitance and ±5% capacitance tolerance
  • 1206 (3216 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • Temperature compensating type

Technical Attributes

Find Similar Parts

Description Value
1800 pF
± 5%
1206 [3216 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
3.2 mm
GCM Series
1.6 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.13496
8000+
$0.13361
16000+
$0.13294
32000+
$0.13226
64000+
$0.13159