PDP SEO Portlet

GCM3195C1J133GA16J

SMD Multilayer Ceramic Capacitor, 0.013 uF, 63 V, 1206 [3216 Metric], ± 2%, C0G / NP0, GCM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GCM3195C1J133GA16J
Secondary Manufacturer Part#: GCM3195C1J133GA16J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 0.013µF capacitance and ±2% capacitance tolerance
  • 1206 (3216 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 63V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • Temperature compensating type

Technical Attributes

Find Similar Parts

Description Value
0.013 uF
± 2%
1206 [3216 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
3.2 mm
GCM Series
1.6 mm
AEC-Q200
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.66873
20000+
$0.66204
40000+
$0.6587
80000+
$0.65536
160000+
$0.65201