PDP SEO Portlet

GCM21BR71E105KA56L

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GCM21BR71E105KA56L
Secondary Manufacturer Part#: GCM21BR71E105KA56L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM21BR71E105KA56L is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 1µF
  • 0805 [2012 Metric]
  • Capacitance tolerance is ±10%
  • X7R dielectric characteristic
  • Rated voltage is 25VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 2.0 x 1.25 x 1.25mm
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
1 µF
10%
125 °C
-55 °C
2.01 mm
1.25 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  78000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02068
6000+
$0.0204
12000+
$0.01987
24000+
$0.01962
48000+
$0.01912