PDP SEO Portlet

GCM21BC7YA475KE36L

SMD Multilayer Ceramic Capacitor, 4.7 uF, 35 V, 0805 [2012 Metric], ± 10%, X7S, GCM Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM21BC7YA475KE36L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM21BC7YA475KE36L is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • Meets AEC-Q200 requirement
  • 4.7µF capacitance and ±10% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X7S dielectric characteristic
  • 35V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GCM Series
± 10%
2 mm
1.25 mm
null
35 V
AEC-Q200
0805 [2012 Metric]
125 °C
4.7 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.09018
3000+
$0.09018
SubTotal:
$270.54