PDP SEO Portlet

GCM21BC72A105KE36L

SMD Multilayer Ceramic Capacitor, 1 uF, 100 V, 0805 [2012 Metric], ± 10%, X7S, GCM Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM21BC72A105KE36L
Secondary Manufacturer Part#: GCM21BC72A105KE36L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM21BC72A105KE36L is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • Meets AEC-Q200 requirement
  • 1µF capacitance and ±10% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X7S dielectric characteristic
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0805 [2012 Metric]
Standard Terminal
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07229
6000+
$0.06838
12000+
$0.06658
24000+
$0.06487
48000+
$0.06325