PDP SEO Portlet

GCM21A5C2E220GX01J

SMD Multilayer Ceramic Capacitor, 22 pF, 250 V, 0805 [2012 Metric], ± 2%, C0G / NP0, GCM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GCM21A5C2E220GX01J
Secondary Manufacturer Part#: GCM21A5C2E220GX01J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 22pF capacitance and ±2% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 250V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • Temperature compensating type

Technical Attributes

Find Similar Parts

Description Value
22 pF
± 2%
0805 [2012 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
2 mm
GCM Series
1.25 mm
AEC-Q200
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04738