PDP SEO Portlet

GCM219R72A682JA37D

SMD Multilayer Ceramic Capacitor, 6800 pF, 100 V, 0805 [2012 Metric], ± 5%, X7R, GCM Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM219R72A682JA37D
Secondary Manufacturer Part#: GCM219R72A682JA37D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 6800pF capacitance and ±5% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X7R dielectric characteristic
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
6800 pF
± 5%
0805 [2012 Metric]
Standard Terminal
X7R
125 °C
-55 °C
2 mm
GCM Series
1.25 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.084
8000+
$0.08316
16000+
$0.08274
32000+
$0.08232
64000+
$0.0819