PDP SEO Portlet

GCM2165G1H102GA16J

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0805 [2012 Metric], ± 2%, X8G, GCM Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM2165G1H102GA16J
Secondary Manufacturer Part#: GCM2165G1H102GA16J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 1000pF capacitance and ±2% capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • X8G dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Sn plating is applied to the external electrodes, excellent solderability

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 2%
0805 [2012 Metric]
Standard Terminal
X8G
MSL 1 - Unlimited
150 °C
-55 °C
2 mm
GCM Series
1.25 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.11452
20000+
$0.11338
40000+
$0.1128
80000+
$0.11223
160000+
$0.11166