PDP SEO Portlet

GCM188R71H473KA55D

Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GCM188R71H473KA55D
Secondary Manufacturer Part#: GCM188R71H473KA55D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM188R71H473KA55D is a GCM series chip multilayer ceramic capacitor for use in automotive powertrain and safety equipment, infotainment systems, and various classes of medical equipment (excluding implants). Versatile across different industries due to c

  • Capacitance is 0.047µF with ±10% tolerance
  • 0603 [1608 metric] case size
  • X7R dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 50V
  • AEC-Q200
  • Built to withstand harsh environment

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.85 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  160000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02785
8000+
$0.02761
16000+
$0.02714
24000+
$0.02666
32000+
$0.02619