PDP SEO Portlet

GCM188R71E224JA55D

SMD Multilayer Ceramic Capacitor, 0.22 uF, 25 V, 0603 [1608 Metric], ± 5%, X7R, GCM Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM188R71E224JA55D
Secondary Manufacturer Part#: GCM188R71E224JA55D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 0.22µF capacitance and ±5% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X7R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 5%
0603 [1608 Metric]
Standard Terminal
125 °C
-55 °C
1.6 mm
GCM Series
0.8 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: