PDP SEO Portlet

GCM188R71C474KA55D

SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], ± 10%, X7R, GCM Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM188R71C474KA55D
Secondary Manufacturer Part#: GCM188R71C474KA55D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM188R71C474KA55D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 0.47µF
  • 0603 [1608 Metric]
  • Capacitance tolerance is ±10%
  • X7R dielectric characteristic
  • Rated voltage is 16VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 1.6 x 0.8 x 0.8mm
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
0603 [1608 Metric]
Standard Terminal
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  284000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01351
8000+
$0.01333
16000+
$0.01316
32000+
$0.01299
64000+
$0.01282