PDP SEO Portlet

GCM1885G2A100JA16D

SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0603 [1608 Metric], ± 5%, X8G, GCM Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM1885G2A100JA16D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM1885G2A100JA16D is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • Meets AEC-Q200 requirement
  • 10pF capacitance and ±5% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X8G dielectric characteristic
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Sn plating is applied to the external electrodes, excellent solderability

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GCM Series
± 5%
1.6 mm
0.8 mm
null
100 V
AEC-Q200
0603 [1608 Metric]
150 °C
10 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.012
4000+
$0.012
SubTotal:
$48.00