PDP SEO Portlet

GCM1885G1H821FA16D

SMD Multilayer Ceramic Capacitor, 820 pF, 50 V, 0603 [1608 Metric], ± 1%, X8G, GCM Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM1885G1H821FA16D
Secondary Manufacturer Part#: GCM1885G1H821FA16D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 820pF capacitance and ±1% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X8G dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 150°C
  • Sn plating is applied to the external electrodes, excellent solderability

Technical Attributes

Find Similar Parts

Description Value
820 pF
± 1%
0603 [1608 Metric]
Standard Terminal
X8G
150 °C
-55 °C
1.6 mm
GCM Series
0.8 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.065
8000+
$0.06435
16000+
$0.06402
32000+
$0.0637
64000+
$0.06338