PDP SEO Portlet

GCM1885C1H101JA16D

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0

Manufacturer:Murata
Avnet Manufacturer Part #: GCM1885C1H101JA16D
Secondary Manufacturer Part#: GCM1885C1H101JA16D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM1885C1H101JA16D is a GCM series chip multilayer ceramic capacitor for use in automotive powertrain and safety equipment, infotainment systems, and various classes of medical equipment (excluding implants). Versatile across different industries due to compliance with stringent safety and environmental standards. It meets automotive standards (AEC-Q200) ensuring reliability and safety in automotive applications. Designed to comply with medical device standards (GHTF classifications) for appropriate risk categories.

  • Capacitance is 100pF with ±5% tolerance
  • 0603 [1608 metric] case size
  • C0G / NP0 dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 50V
  • AEC-Q200
  • Built to withstand harsh environmental conditions with high reliability
  • Compact size and high-performance specifications allow for integration into small form factor
  • Reduces system costs through reliability, minimize need of maintenance & replacement due to failure
  • Long-term reliability reduces the risk of system downtime and costly repairs or recalls

Technical Attributes

Find Similar Parts

Description Value
100 pF
5%
0603 [1608 Metric]
Standard Terminal
125 °C
-55 °C
1.6 mm
0.85 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  200000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01818
8000+
$0.01772
16000+
$0.01707
32000+
$0.01667
64000+
$0.01647