PDP SEO Portlet

GCM155R71H683ME02J

SMD Multilayer Ceramic Capacitor, 0.068 uF, 50 V, 0402 [1005 Metric], ± 20%, X7R, GCM Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM155R71H683ME02J
Secondary Manufacturer Part#: GCM155R71H683ME02J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 requirement
  • 0.068µF capacitance and ±20% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X7R dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
0.068 uF
± 20%
0402 [1005 Metric]
Standard Terminal
X7R
125 °C
-55 °C
1 mm
GCM Series
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.007
100000+
$0.00693
200000+
$0.0069
400000+
$0.00686
800000+
$0.00682