PDP SEO Portlet

GCM155R71H472KA37D

SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R

Manufacturer:Murata
Avnet Manufacturer Part #: GCM155R71H472KA37D
Secondary Manufacturer Part#: GCM155R71H472KA37D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM155R71H472KA37D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 4700pF
  • 0402 [1005 Metric]
  • Capacitance tolerance is ±10%
  • X7R dielectric characteristic
  • Rated voltage is 50VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 1.0 x 0.5 x 0.5mm
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  80000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00234
20000+
$0.00228
40000+
$0.0022
80000+
$0.00214
160000+
$0.00212