PDP SEO Portlet

GCM155R71H221KA37D

SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R

Manufacturer:Murata
Avnet Manufacturer Part #: GCM155R71H221KA37D
Secondary Manufacturer Part#: GCM155R71H221KA37D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM155R71H221KA37D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 220pF
  • 0402 [1005 Metric]
  • Capacitance tolerance is ±10%
  • X7R dielectric characteristic
  • Rated voltage is 50VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 1.0 x 0.5 x 0.5mm
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
220 pF
10%
0402 [1005 Metric]
Wraparound
125 °C
-55 °C
1.02 mm
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
100000+
$0.00234
200000+
$0.00228
400000+
$0.0022
800000+
$0.00214
1600000+
$0.00212