PDP SEO Portlet

GCM155R71C823KA55D

SMD Multilayer Ceramic Capacitor, 0.082 pF, 16 V, 0402 [1005 Metric], ± 10%, X7R, GCM Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM155R71C823KA55D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM155R71C823KA55D is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • Meets AEC-Q200 requirement
  • 0.082pF capacitance and ±10% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X7R dielectric characteristic
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
0.082 pF
± 10%
0402 [1005 Metric]
Standard Terminal
X7R
125 °C
-55 °C
0.5 mm
1 mm
GCM Series
0.5 mm
AEC-Q200
null
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.0051
10000+
$0.0051
SubTotal:
$51.00